Mean Well SFTN01N-15 SFTN01 DC/DC converter 1W 67mA 1 output 1pc -40°C to 90°C

MPN
SFTN01N-15
Brand
Mean Well
EAN-13
4021087041621
Order Code
05-1718
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
2+ £4.41
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2 in stock

The Mean Well SFTN01N-15 is a DC/DC converter with a power output of 1 W and a current rating of 67 mA, designed to provide a single output. This module is ideal for applications requiring efficient voltage regulation and transformation in compact, space-constrained environments. With its reliable performance, it suits use in industrial electronics and telecommunications equipment.
Output Voltage 15V DC
Power Rating 1W
Output Current 6.7mA
Connection Pins
Dim (L x W x H) 15.24 x 10.9 x 7.1 mm
Efficiency (max.) 78%
Height 7.1mm
Input Voltage Range 26.4V DC
Insulation Voltage 3000V DC
Length 15.24mm
Max. output current 67mA
Maximum Operating Temperature +90°C
Minimum Input Volage 21.6V DC
Number of Outputs 1
Operating temperature (min.) -40°C
Power 1W
PSU features DC-to-DC converter
Type DC/DC converter (module)
Weight 1.2g
Width 10.9mm

Reviews

Be the first to submit a review

Trustpilot