Mean Well SFTN01M-15 DC/DC converter 67mA 1W 1 output -40 to +90°C

MPN
SFTN01M-15
Brand
Mean Well
EAN-13
4021087041652
Order Code
05-1715
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
2+ £3.84
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2 in stock

The Mean Well SFTN01M-15 is a DC/DC converter module featuring a single output with a power capacity of 1 W and current rating of 67 mA. Its compact design makes it suitable for various applications where efficient power conversion is needed. Typical uses include powering isolated circuits and adjusting voltage levels in mixed-signal designs.
Output Voltage 15V DC
Power Rating 1W
Output Current 6.7mA
Connection Pins
Dim (L x W x H) 15.24 x 10.9 x 7.1 mm
Efficiency (max.) 82%
Height 7.1mm
Input Voltage Range 13.2V DC
Insulation Voltage 3000V DC
Length 15.24mm
Max. output current 67mA
Maximum Operating Temperature +90°C
Minimum Input Volage 10.8V DC
Number of Outputs 1
Operating temperature (min.) -40°C
Power 1W
PSU features DC-to-DC converter
Type DC/DC converter (module)
Weight 1.2g
Width 10.9mm

Reviews

Be the first to submit a review

Trustpilot