Mean Well SFTN01M-05 SFTN01 DC/DC converter 200mA 1W 1 output -40°C to 90°C

MPN
SFTN01M-05
Brand
Mean Well
EAN-13
4021087041676
Order Code
05-1713
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
2+ £4.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2 in stock

The Mean Well SFTN01M-05 is a DC/DC converter module that delivers a 1-watt output with a current rating of 200 mA. It features a single output and is typically used in applications requiring reliable voltage conversion. This converter is ideal for use in electronic devices where efficient power management is crucial.
Output Voltage 5V DC
Power Rating 1W
Output Current 20mA
Connection Pins
Dim (L x W x H) 15.24 x 10.9 x 7.1 mm
Efficiency (max.) 75%
Height 7.1mm
Input Voltage Range 13.2V DC
Insulation Voltage 3000V DC
Length 15.24mm
Max. output current 200mA
Maximum Operating Temperature +90°C
Minimum Input Volage 10.8V DC
Number of Outputs 1
Operating temperature (min.) -40°C
Power 1W
PSU features DC-to-DC converter
Type DC/DC converter (module)
Weight 1.2g
Width 10.9mm

Reviews

Be the first to submit a review

Trustpilot