Mean Well SFTN01L-15 DC/DC converter 1W 67mA 1 output -40 to +90°C 83% eff.

MPN
SFTN01L-15
Brand
Mean Well
EAN-13
4021087041683
Order Code
05-1712
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
2+ £3.07
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2 in stock

The Mean Well SFTN01L-15 is a DC/DC converter module with a single output. It has a current rating of 67 mA and a power output of 1 W, making it suitable for applications requiring stable voltage conversion. This compact module is ideal for use in printed circuit boards and electronic devices where efficient power management is needed.
Output Voltage 15V DC
Power Rating 1W
Output Current 6.7mA
Connection Pins
Dim (L x W x H) 15.24 x 10.9 x 7.1 mm
Efficiency (max.) 82%
Height 7.1mm
Input Voltage Range 5.5V DC
Insulation Voltage 3000V DC
Length 15.24mm
Max. output current 67mA
Maximum Operating Temperature +90°C
Minimum Input Volage 4.5V DC
Number of Outputs 1
Operating temperature (min.) -40°C
Power 1W
PSU features DC-to-DC converter
Type DC/DC converter (module)
Weight 1.2g
Width 10.9mm

Reviews

Be the first to submit a review

Trustpilot