Mean Well SFTN01L-05 DC/DC converter 1W 200mA 1 output IoT ready

MPN
SFTN01L-05
Brand
Mean Well
EAN-13
4021087041706
Order Code
05-1710
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
2+ £3.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 4 in stock

The Mean Well SFTN01L-05 is a DC/DC converter module with a 200 mA current and 1 W power capacity, featuring one output. This module is designed for converting direct current efficiently, making it suitable for applications requiring stable voltage regulation in industrial and electronic devices. The SFTN01L-05 is ideal for powering low-current circuits where board space and energy efficiency are crucial.
Output Voltage 5V DC
Power Rating 1W
Output Current 20mA
Connection Pins
Dim (L x W x H) 15.24 x 10.9 x 7.1 mm
Efficiency (max.) 80%
Height 7.1mm
Input Voltage Range 5.5V DC
Insulation Voltage 3000V DC
Length 15.24mm
Max. output current 200mA
Maximum Operating Temperature +90°C
Minimum Input Volage 4.5V DC
Number of Outputs 1
Operating temperature (min.) -40°C
Power 1W
PSU features DC-to-DC converter
Type DC/DC converter (module)
Weight 1.2g
Width 10.9mm

Reviews

Be the first to submit a review

Trustpilot