Mean Well SDR-960-48 48V 20A DIN rail PSU overload PFC 1 output

MPN
SDR-960-48
Brand
Mean Well
EAN-13
4021087017817
Order Code
05-1709
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £454.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 45 in stock

The Mean Well SDR-960-48 is a rail mounted PSU designed for industrial applications, providing a stable 48 V DC output at 20 A. It features an enclosed design with a single output and is ideally suited for DIN rail mounting in control cabinets. This 960 W power supply unit is typically used in automation systems, machinery, and other industrial power applications.
Type Rail mounted PSU (DIN)
Output Voltage 48V DC
Output Current 20A
Number of Outputs 1
Power Rating 960W
Connection Screw terminal
Dim (L x W x H) 110.00 x 125.20 x 150.00 mm
Height 150.00mm
Length 110.00mm
Max. output current 20A
Maximum Input Volage 264V AC
Minimum Input Volage 180V AC
Misc Attribute 1 Synchronised
Number of Inputs 1
Weight 2466.67g
Width 125.20mm

Reviews

Be the first to submit a review

Trustpilot