Mean Well SDR-75-48 DIN rail PSU 48V 1.6A 76W single output overload protection

Image Representative of Range

Mean Well SDR-75-48 DIN rail PSU 48V 1.6A 76W single output overload protection

MPN
SDR-75-48
Brand
Mean Well
EAN-13
4021087017855
Order Code
05-1707
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £36.69
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 09/09/2026

The Mean Well SDR-75-48 is a rail-mounted power supply unit designed for industrial applications, featuring an enclosed design for DIN rail mounting. It provides a single output of 48 V DC at 1.6 A, delivering a total power output of 76 W, and is equipped with screw terminals for easy installation. This power supply is ideal for use in control panels, automation systems, and other equipment requiring reliable and efficient power in industrial settings.
Type Rail mounted PSU (DIN)
Output Voltage 48V DC
Output Current 1.6A
Number of Outputs 1
Power Rating 76W
Connection Screw terminal
Dim (L x W x H) 32.00 x 125.20 x 102.00 mm
Height 102.00mm
Length 32.00mm
Max. output current 1.6A
Maximum Input Volage 264V AC
Minimum Input Volage 90V AC
Misc Attribute 1 Synchronised
Number of Inputs 1
Weight 510.71g
Width 125.20mm

Reviews

Be the first to submit a review

Trustpilot