Mean Well SD-50B-24: 50W DC/DC converter 1 output overload protection

Image Representative of Range

Mean Well SD-50B-24: 50W DC/DC converter 1 output overload protection

MPN
SD-50B-24
Brand
Mean Well
EAN-13
4021087001915
Order Code
05-1695
Country of Origin
China
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £37.57
5+ £36.62
10+ £35.69
25+ £34.75
50+ £31.93
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 13/11/2026

The Mean Well SD-50B-24 is a 50 W DC/DC converter with one output. It features screw terminals for easy installation and is ideal for applications requiring direct current conversion. Typical uses include industrial automation and communication systems.
Output Voltage 24V DC
Power Rating 50 W
Output Current 2.1 A
Connection Screw terminal
Dim (L x W x H) 159.00 x 97.00 x 37.00 mm
Height 37.00mm
Input Voltage Range 36V DC
Length 159.00mm
Minimum Input Volage 19V DC
Misc Attribute 1 Synchronised
Number of Inputs 1
Number of Outputs 1
Power 50W
Type DC/DC converter
Weight 487.50g
Width 97.00mm

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot