Mean Well SD-50A-12 DC/DC converter 50W 1x output 2:1 voltage range

Order Code:

05-1693

Brand: Mean Well MPN: SD-50A-12 EAN-13: 4021087001953
Qty Unit Price (Inc VAT)
1+ £44.87
5+ £43.75
10+ £42.64
25+ £41.51
50+ £38.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 02/05/2026

The Mean Well SD-50A-12 is a DC/DC converter with a single output, capable of providing up to 50 watts of power. Featuring screw terminal connections, it is suitable for applications requiring reliable power conversion in industrial and communication systems. Typical uses include providing stable power for sensitive electronic devices and supporting automotive or telecommunication equipment.
Output Voltage 12V DC
Input Voltage Range 18V DC
Power Rating 50 W
Output Current 4.2 A
Connection Screw terminal
Dim (L x W x H) 159.00 x 97.00 x 37.00 mm
Height 37.00mm
Length 159.00mm
Min. input voltage 9.2V DC
Misc Attribute 1 Synchronised
Number of Inputs 1
Number of Outputs 1
Power 50W
Type DC/DC converter
Width 97.00mm

To use this facility please Sign In.

Sign In

Alternatives (7)

Reviews

Be the first to submit a review

Trustpilot