Mean Well SD-350C-24 DC/DC converter 350W 1 output forced air cooling

Image Representative of Range

Mean Well SD-350C-24 DC/DC converter 350W 1 output forced air cooling

MPN
SD-350C-24
Brand
Mean Well
EAN-13
4021087002080
Order Code
05-1690
Country of Origin
China
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £86.89
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 13/11/2026

The Mean Well SD-350C-24 is a DC/DC converter with a power rating of 350 watts. It features a single output with screw terminals, suitable for voltage regulation in various electrical systems. Typical applications include use in industrial automation and telecommunication systems.
Output Voltage 24V DC
Power Rating 350 W
Output Current 14.6 A
Connection Screw terminal
Dim (L x W x H) 215.00 x 115.00 x 50.00 mm
Height 50.00mm
Input Voltage Range 72V DC
Length 215.00mm
Minimum Input Volage 36V DC
Misc Attribute 1 Synchronised
Number of Inputs 1
Number of Outputs 1
Power 350W
Type DC/DC converter
Weight 1116.67g
Width 115.00mm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot