Mean Well SD-15B-5 DC/DC converter 15W 1 output overload protection

Image Representative of Range

Mean Well SD-15B-5 DC/DC converter 15W 1 output overload protection

MPN
SD-15B-5
Brand
Mean Well
EAN-13
4021087002387
Order Code
05-1683
Country of Origin
China
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £18.96
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

The Mean Well SD-15B-5 is a 15 W DC/DC converter known for its reliable single output. It features screw terminals for easy installation and integration into various systems. This converter is ideal for applications requiring stable direct current conversion, such as telecommunications equipment and industrial automation systems.
Output Voltage 5V DC
Power Rating 15W
Output Current 3 A
Connection Screw terminal
Dim (L x W x H) 79.00 x 51.00 x 28.00 mm
Height 28.00mm
Input Voltage Range 36V DC
Length 79.00mm
Minimum Input Volage 18V DC
Misc Attribute 1 Synchronised
Number of Inputs 1
Number of Outputs 1
Power 15W
Type DC/DC converter
Weight 180.00g
Width 51.00mm

Reviews

Be the first to submit a review

Trustpilot