Mean Well SD-15A-12 DC/DC converter 15W 1 output overload protection

Order Code:

05-1680

Brand: Mean Well MPN: SD-15A-12 EAN-13: 4021087002448
Qty Unit Price (Inc VAT)
1+ £20.93
5+ £20.39
10+ £19.87
25+ £19.36
50+ £17.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 09/05/2026

Mean Well SD-15A-12 is a DC/DC converter providing 15 watts of power with a single output. This converter features a screw terminal for easy installation and is suitable for applications requiring reliable direct current conversion. It is commonly used in industrial automation, telecommunication systems, and battery-operated devices.
Output Voltage 12V DC
Input Voltage Range 18V DC
Power Rating 15W
Output Current 1.25 A
Connection Screw terminal
Dim (L x W x H) 79.00 x 51.00 x 28.00 mm
Height 28.00mm
Length 79.00mm
Min. input voltage 9.2V DC
Misc Attribute 1 Synchronised
Number of Inputs 1
Number of Outputs 1
Power 15W
Type DC/DC converter
Width 51.00mm

To use this facility please Sign In.

Sign In

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot