Mean Well SD-100D-24 DC/DC converter 100W 1 output overload protection

Order Code:

05-1678

Brand: Mean Well MPN: SD-100D-24 EAN-13: 4021087002523
Qty Unit Price (Inc VAT)
1+ £55.92
5+ £54.50
10+ £53.10
25+ £51.72
50+ £47.52
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 23/04/2026

Mean Well's SD-100D-24 is a 100 W DC/DC converter with a single output. It is ideal for voltage regulation in industrial applications and features a durable screw terminal connection. This converter is suitable for powering devices that require consistent direct current under variable input conditions.
Output Voltage 24V DC
Input Voltage Range 144V DC
Power Rating 100W
Output Current 4.2 A
Connection Screw terminal
Dim (L x W x H) 199.00 x 98.00 x 38.00 mm
Height 38.00mm
Length 199.00mm
Min. input voltage 72V DC
Misc Attribute 1 Synchronised
Number of Inputs 1
Number of Outputs 1
Power 100W
Type DC/DC converter
Width 98.00mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot