Mean Well SD-1000L-48 DC/DC converter 1008W 1 output enclosed case

Image Representative of Range

Mean Well SD-1000L-48 DC/DC converter 1008W 1 output enclosed case

MPN
SD-1000L-48
Brand
Mean Well
EAN-13
4021087002608
Order Code
05-1672
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £337.61
5+ £329.18
10+ £320.73
25+ £312.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 13/11/2026

The Mean Well SD-1000L-48 is a 1008 W DC/DC converter featuring a single output. It is ideal for applications requiring reliable power conversion, such as industrial automation and telecommunications. The converter uses screw terminals for easy installation and integration.
Output Voltage 48V DC
Power Rating 1000 W
Output Current 21 A
Connection Screw terminal
Dim (L x W x H) 295.00 x 127.00 x 41.00 mm
Height 41.00mm
Input Voltage Range 72V DC
Length 295.00mm
Minimum Input Volage 19V DC
Misc Attribute 1 Synchronised
Number of Inputs 1
Number of Outputs 1
Power 1008W
Type DC/DC converter
Weight 1933.33g
Width 127.00mm

Reviews

Be the first to submit a review

Trustpilot