Mean Well SCWN06C-03 SCWN06 series DC/DC converter 1.2A 6W 1 output DIP24

MPN
SCWN06C-03
Brand
Mean Well
EAN-13
4021087048033
Order Code
05-1666
Country of Origin
China
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
1+ £7.27
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Mean Well SCWN06C-03 is a DC/DC converter module that offers a current rating of 1.2 A and a power output of 6 W with a single output. This non-illuminated pushbutton module is ideal for applications requiring reliable power conversion and efficient current rectification. It is commonly used in industrial, telecommunications, and automotive electronic systems for stable voltage conversion.
Output Voltage 3.3V DC
Power Rating 6W
Output Current 1.2A
Connection Pins
Dim (L x W x H) 31.8 x 20.3 x 10.2 mm
Efficiency (max.) 79%
Height 10.2mm
Input Voltage Range 72V DC
Insulation Voltage 3000V DC
Length 31.8mm
Max. output current 1.2A
Maximum Operating Temperature +90°C
Minimum Input Volage 36V DC
Number of Outputs 1
Operating temperature (min.) -40°C
Power 6W
PSU features DC-to-DC converter
Type DC/DC converter (module)
Weight 12.5g
Width 20.3mm

Reviews

Be the first to submit a review

Trustpilot