Mean Well SCWN06B-12 DC/DC converter 6W 500mA -40°C to +90°C range

Order Code:

05-1664

Brand: Mean Well MPN: SCWN06B-12 EAN-13: 4021087048057

Discontinued


The Mean Well SCWN06B-12 is a DC/DC converter module with a current rating of 500 mA and power output of 6 W. It is designed for use in applications requiring a single output direct current conversion. This reliable module is typically used in industrial and electronic systems requiring stable voltage regulation.
Output Voltage 12V DC
Input Voltage Range 36V DC
Power Rating 6W
Output Current 500mA
Connection Pins
Dim (L x W x H) 31.8 x 20.3 x 10.2 mm
Efficiency (max.) 86%
Height 10.2mm
Insulation Voltage 3000V DC
Length 31.8mm
Max. output current 500mA
Min. input voltage 18V DC
Number of Outputs 1
Operating temperature (max.) +90°C
Operating temperature (min.) -40°C
Power 6W
PSU features DC-to-DC converter
Type DC/DC converter (module)
Width 20.3mm

Trustpilot