Mean Well SCWN06A-05 SCWN series DC/DC converter 6W 1A 2:1 input range

MPN
SCWN06A-05
Brand
Mean Well
EAN-13
4021087048101
Order Code
05-1659
Country of Origin
China
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
1+ £9.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Mean Well SCWN06A-05 is a DC/DC converter module providing 1 A and 6 W with a single output design. Its compact module form makes it suitable for various industrial applications, including telecommunications and data communications. The converter ensures efficient power management and reliable operation in electronic devices.
Output Voltage 5V DC
Power Rating 6W
Output Current 1A
Connection Pins
Dim (L x W x H) 31.8 x 20.3 x 10.2 mm
Efficiency (max.) 81%
Height 10.2mm
Input Voltage Range 18V DC
Insulation Voltage 3000V DC
Length 31.8mm
Max. output current 1A
Maximum Operating Temperature +90°C
Minimum Input Volage 9V DC
Number of Outputs 1
Operating temperature (min.) -40°C
Power 6W
PSU features DC-to-DC converter
Type DC/DC converter (module)
Weight 12.5g
Width 20.3mm

Reviews

Be the first to submit a review

Trustpilot