Mean Well SCWN06A-03 DC/DC converter 1.2A 6W wide temp 1 output

MPN
SCWN06A-03
Brand
Mean Well
EAN-13
4021087048118
Order Code
05-1658
Country of Origin
China
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
1+ £9.08
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Mean Well SCWN06A-03 is a DC/DC converter module offering a current capacity of 1.2 A and a power output of 6 W, designed with one output. It is ideal for applications requiring efficient power conversion with stable output, often used in telecommunications, industrial control systems, and power management. The unit is compact and reliable, making it suitable for integration into various electronic devices and systems.
Output Voltage 3.3V DC
Power Rating 6W
Output Current 1.2A
Connection Pins
Dim (L x W x H) 31.8 x 20.3 x 10.2 mm
Efficiency (max.) 77%
Height 10.2mm
Input Voltage Range 18V DC
Insulation Voltage 3000V DC
Length 31.8mm
Max. output current 1.2A
Maximum Operating Temperature +90°C
Minimum Input Volage 9V DC
Number of Outputs 1
Operating temperature (min.) -40°C
Power 6W
PSU features DC-to-DC converter
Type DC/DC converter (module)
Weight 12.5g
Width 20.3mm

Reviews

Be the first to submit a review

Trustpilot