Mean Well SCWN03C-12 DC/DC converter 3W 250mA wide temp range DIP24

MPN
SCWN03C-12
Brand
Mean Well
EAN-13
4021087041805
Order Code
05-1652
Country of Origin
China
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
1+ £7.18
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Mean Well SCWN03C-12 is a DC/DC converter module offering a single output with a current rating of 250 mA and a power output of 3 W. This converter is ideal for applications requiring voltage conversion in compact, efficient setups. Designed for easy integration, it is commonly used in industrial and automation systems.
Output Voltage 12V DC
Power Rating 3W
Output Current 250mA
Connection Pins
Dim (L x W x H) 31.8 x 20.3 x 10.2 mm
Efficiency (max.) 86%
Height 10.2mm
Input Voltage Range 72V DC
Insulation Voltage 3000V DC
Length 31.8mm
Max. output current 250mA
Maximum Operating Temperature +90°C
Minimum Input Volage 36V DC
Number of Outputs 1
Operating temperature (min.) -40°C
Power 3W
PSU features DC-to-DC converter
Type DC/DC converter (module)
Weight 12.5g
Width 20.3mm

Reviews

Be the first to submit a review

Trustpilot