Mean Well SCWN03B-12 SCWN series DC/DC converter 3W 3000V DC I/O insulation

MPN
SCWN03B-12
Brand
Mean Well
EAN-13
4021087047050
Order Code
05-1650
Country of Origin
China
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
1+ £10.57
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Mean Well SCWN03B-12 is a DC/DC converter module that provides a single output with a power rating of 3 watts and a current rating of 250 mA. This converter is ideal for applications requiring reliable voltage conversion, particularly in electronic devices and equipment. It features a compact design, making it suitable for use in space-constrained environments.
Output Voltage 12V DC
Power Rating 3W
Output Current 250mA
Connection Pins
Dim (L x W x H) 31.8 x 20.3 x 10.2 mm
Efficiency (max.) 86%
Height 10.2mm
Input Voltage Range 36V DC
Insulation Voltage 3000V DC
Length 31.8mm
Max. output current 250mA
Maximum Operating Temperature +90°C
Minimum Input Volage 18V DC
Number of Outputs 1
Operating temperature (min.) -40°C
Power 3W
PSU features DC-to-DC converter
Type DC/DC converter (module)
Weight 12.5g
Width 20.3mm

Reviews

Be the first to submit a review

Trustpilot