Mean Well SCWN03A-12 SCWN03 DC/DC converter 250mA 3W 3000V DC insulation

MPN
SCWN03A-12
Brand
Mean Well
EAN-13
4021087041881
Order Code
05-1646
Country of Origin
China
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
1+ £8.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 13/11/2026

The Mean Well SCWN03A-12 is a DC/DC converter module providing a single output at 250 mA and 3 W. It is suitable for applications requiring stable voltage conversion, such as in industrial automation and telecommunications equipment. This compact converter is ideal for efficient power management in low-power electronic devices.
Output Voltage 12V DC
Power Rating 3W
Output Current 250mA
Connection Pins
Dim (L x W x H) 31.8 x 20.3 x 10.2 mm
Efficiency (max.) 84%
Height 10.2mm
Input Voltage Range 18V DC
Insulation Voltage 3000V DC
Length 31.8mm
Max. output current 250mA
Maximum Operating Temperature +90°C
Minimum Input Volage 9V DC
Number of Outputs 1
Operating temperature (min.) -40°C
Power 3W
PSU features DC-to-DC converter
Type DC/DC converter (module)
Weight 12.5g
Width 20.3mm

Reviews

Be the first to submit a review

Trustpilot