Mean Well RSP-750-27 SMPSU 30V DC 27.8A 750.6W enclosed case fan PFC

Image Representative of Range

Mean Well RSP-750-27 SMPSU 30V DC 27.8A 750.6W enclosed case fan PFC

MPN
RSP-750-27
Brand
Mean Well
EAN-13
4021087013512
Order Code
05-1612
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £176.89
5+ £168.00
10+ £161.23
25+ £159.48
50+ £154.14
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 13/11/2026

The Mean Well RSP-750-27 is a printed circuit board power supply unit providing 30 V DC at 27.8 A with a total power output of 750.6 W. Featuring screw terminals and solder lugs, it is designed for easy PCB mounting and integration. Its applications include industrial automation, telecommunications, and other high-power electronic systems.
Output Voltage [DC] 30V
Output Current 27.8A
Power Rating 750.6W
Number of Outputs 1
Input Voltage 264V AC
Connection Screw terminal
Dimensions (L x W x H) 250.00 x 127.00 x 41.00 mm
Height 41.00mm
Length 250.00mm
Minimum Input Volage 90V AC
Misc Attribute 1 Synchronised
Misc Attribute 3 closed
Number of Inputs 1
Output Voltage 24V DC
Type SMPSU
Weight 1633.33g
Width 127.00mm

Reviews

Be the first to submit a review

Trustpilot