Mean Well RSP-320-7.5 SMPSU 7.5V DC 40A 300W

Image Representative of Range

Mean Well RSP-320-7.5 SMPSU 7.5V DC 40A 300W

MPN
RSP-320-7.5
Brand
Mean Well
EAN-13
4021087069335
Order Code
05-1605
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £60.19
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 13/11/2026

The Mean Well RSP-320-7.5 is a switch mode power supply unit designed for printed circuit board mounting and is equipped with screw terminals. It delivers an output of 7.5 volts DC at 40 amperes, providing a power output of 300 watts. Typical applications include industrial automation systems, LED lighting setups, and telecommunications equipment.
Output Voltage [DC] 7.5V
Output Current 40A
Power Rating 300W
Number of Outputs 1
Input Voltage 180-264VAC
Connection Screw terminal
Dimensions (L x W x H) 215 x 115 x 30 mm
Height 30mm
Length 215mm
Maximum Operating Temperature +70°C
Maximum Temperature +70°C
Min. temperature -30°C
Misc Attribute 2 closed
Misc Attribute 3 Pulsed
MTBF 206500h
Operating temperature (min.) -30°C
Output Voltage 7.5V DC
PFC Yes
PSU features Adjustable voltage output
Type SMPSU
Weight 900g
Width 115mm

Reviews

Be the first to submit a review

Trustpilot