Mean Well RSP-320-5 SMPSU 5V DC 60A 300W Power Supply

Image Representative of Range

Mean Well RSP-320-5 SMPSU 5V DC 60A 300W Power Supply

MPN
RSP-320-5
Brand
Mean Well
EAN-13
4021087057509
Order Code
05-1604
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £46.19
5+ £45.05
10+ £43.89
25+ £42.78
50+ £39.28
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 135 in stock

The Mean Well RSP-320-5 is a 300 W switch mode power supply unit (SMPSU) with a 5 V DC output and a current rating of 60 A. It features a PCB mount design with screw terminals and solder lugs, making it suitable for integration into various electronic circuits. Typical applications include powering industrial equipment, telecommunications systems, and LED displays.
Output Voltage [DC] 5V
Output Current 60A
Power Rating 300W
Number of Outputs 1
Input Voltage 180-264VAC
Connection Screw terminal
Dimensions (L x W x H) 215 x 115 x 30 mm
Height 30mm
Length 215mm
Maximum Operating Temperature +70°C
Misc Attribute 2 Pulsed
Misc Attribute 3 closed
MTBF 2065000h
Operating temperature (min.) -30°C
Output Voltage 5V DC
PFC Yes
PSU features Adjustable voltage output
Type SMPSU
Weight 900g
Width 115mm

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot