Mean Well RSP-320-24 320watt 24vdc Enclosed

MPN
RSP-320-24
Brand
Mean Well
Order Code
85-3108
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £70.92
5+ £69.13
10+ £67.38
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 10 in stockAdditional quantity lead time 7 days

MeanWell RSP-320-24 320watt 24vdc Enclosed features universal AC input / Full range, built-in active PFC function, PF>0.95

Protections: Short circuit / Overload / Over voltage / Over temperature


  • Forced air cooling by built-in DC Fan
  • Built-in fan speed control
  • 1U low profile 30mm
  • Optional conformal coating (RSP-320- CC)
  • LED indicator for power on
Output Voltage [DC] 24V
Output Current 13.4A
Power Rating 321.6W
Number of Outputs 1
Input Voltage 180-264VAC
Built-in fan speed control
Dimensions (L x W x H) 30 x 215 x 115mm
Output Voltage 26.4V
Temperature Range -30 to +70°C
Type RSP-320

Reviews

Be the first to submit a review

Trustpilot