Mean Well RSP-1500-48 SMPSU 1536W 48V DC active PFC overload protection

Image Representative of Range

Mean Well RSP-1500-48 SMPSU 1536W 48V DC active PFC overload protection

MPN
RSP-1500-48
Brand
Mean Well
EAN-13
4021087014151
Order Code
05-1574
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £496.02
5+ £483.61
10+ £471.23
25+ £458.83
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 09/11/2026

The Mean Well RSP-1500-48 is a switching power supply unit delivering 48 V DC at 32 A, suitable for high-performance applications needing 1536 W. This enclosed design with screw terminals provides reliable power distribution for industrial and commercial settings. Ideal for PCB mounting, it supports demanding environments requiring robust power solutions.
Output Voltage [DC] 48V
Output Current 32A
Power Rating 1536W
Number of Outputs 1
Input Voltage 264V AC
Connection Screw terminal
Dimensions (L x W x H) 278 x 127 x 83.5 mm
Height 83.5mm
Length 278mm
Minimum Input Volage 90V AC
Misc Attribute 1 Synchronised
Misc Attribute 3 closed
Output Voltage 48V DC
Type SMPSU
Weight 2925.00g
Width 127mm

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot