Mean Well RSDW20H-05 DC/DC converter 4A 20W 1 output 1 pc

MPN
RSDW20H-05
Brand
Mean Well
EAN-13
4021087048231
Order Code
05-1564
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £30.77
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Mean Well RSDW20H-05 is a DC/DC converter with a single output that delivers 20 watts and a current rating of 4 amperes. This component is suitable for converting direct current in various electronic applications. It is often used in power management systems where efficient energy conversion is critical.
Output Voltage 5V DC
Power Rating 20000W
Output Current 4A
Connection Pins
Dim (L x W x H) 50.8 x 25.4 x 10.2 mm
Efficiency (max.) 88.5%
Height 10.2mm
Input Voltage Range 160V DC
Insulation Voltage 3000V DC
Length 50.8mm
Max. output current 4A
Maximum Operating Temperature +85°C
Minimum Input Volage 43V DC
Number of Outputs 1
Operating temperature (min.) -40°C
Power 20W
PSU features DC-to-DC converter
Type DC/DC converter
Weight 35g
Width 25.4mm

Reviews

Be the first to submit a review

Trustpilot