Mean Well RSDW20F-03 DC/DC converter 5.5A 20W 1 output 1pc

MPN
RSDW20F-03
Brand
Mean Well
EAN-13
4021087048316
Order Code
05-1556
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £27.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Mean Well RSDW20F-03 is a DC/DC converter with a voltage rating suitable for a range of industrial and telecommunications applications. It delivers a current of 5.5 A and a power output of 20 W, accommodating devices that require stable and reliable power conversion. Typical applications include the powering of remote equipment in energy-efficient systems where single-output power solutions are necessary.
Output Voltage 3.3V DC
Power Rating 20000W
Output Current 5.5A
Connection Pins
Dim (L x W x H) 50.8 x 25.4 x 10.2 mm
Efficiency (max.) 87%
Height 10.2mm
Input Voltage Range 36V DC
Insulation Voltage 1500V DC
Length 50.8mm
Max. output current 5.5A
Maximum Operating Temperature +85°C
Minimum Input Volage 9V DC
Number of Outputs 1
Operating temperature (min.) -40°C
Power 20W
PSU features DC-to-DC converter
Type DC/DC converter
Weight 35g
Width 25.4mm

Reviews

Be the first to submit a review

Trustpilot