Mean Well RSDW10H-03 DC/DC converter 2.5A 10W 1 output 1pc

MPN
RSDW10H-03
Brand
Mean Well
EAN-13
4021087048354
Order Code
05-1552
Country of Origin
China
View Full Product Range (14)
Qty Was Unit Price (Ex VAT)
1+ £21.14 £20.71
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Mean Well RSDW10H-03 is a DC/DC converter offering 2.5 A current and 10 W power output with a single output channel. This direct current converter is useful for applications requiring voltage conversion and current rectification in various electrical systems. It is typically employed in power supply circuits where efficient energy conversion is essential.
Output Voltage 3.3V DC
Input Voltage Range 160V DC
Power Rating 10W
Output Current 2.5A
Connection Pins
Dim (L x W x H) 31.8 x 20.3 x 12.7 mm
Efficiency (max.) 85%
Height 12.7mm
Insulation Voltage 3000V DC
Length 31.8mm
Max. output current 2.5A
Maximum Operating Temperature +85°C
Minimum Input Volage 43V DC
Number of Outputs 1
Operating temperature (min.) -40°C
Power 10W
PSU features DC-to-DC converter
Type DC/DC converter
Weight 16g
Width 20.3mm

Reviews

Be the first to submit a review

Trustpilot