Mean Well RSDW08F-15 DC/DC converter 530 mA 8 W 1 output module

MPN
RSDW08F-15
Brand
Mean Well
EAN-13
4021087048408
Order Code
05-1547
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £16.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 3 availableBack-order availability date - 14/11/2026

The Mean Well RSDW08F-15 is a direct current converter module with a power rating of 8 watts and an output current of 530 mA. It offers one output, making it suitable for applications requiring a single stable DC output from various DC input sources. Typical applications include powering sensitive electronic systems and specialised equipment where dependable voltage conversion is crucial.
Output Voltage 15V DC
Power Rating 8W
Output Current 530mA
Connection Pins
Dim (L x W x H) 31.8 x 20.3 x 10.2 mm
Efficiency (max.) 85%
Height 10.2mm
Input Voltage Range 36V DC
Insulation Voltage 1500V DC
Length 31.8mm
Max. output current 530mA
Maximum Operating Temperature +90°C
Minimum Input Volage 9V DC
Number of Outputs 1
Operating temperature (min.) -40°C
Power 8W
PSU features DC-to-DC converter
Type DC/DC converter (module)
Weight 18.4g
Width 20.3mm

Reviews

Be the first to submit a review

Trustpilot