Mean Well RSDW08F-03 DC-DC converter 2 A 8 W single output module

MPN
RSDW08F-03
Brand
Mean Well
EAN-13
4021087048439
Order Code
05-1544
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £23.19
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 9 availableBack-order availability date - 14/11/2026

The Mean Well RSDW08F-03 is a DC/DC converter module that provides 8 W power with a current rating of 2 A and a single output. It is suitable for applications requiring efficient power conversion, such as in industrial equipment or telecommunications devices. This component ensures reliable direct current conversion in compact installations.
Output Voltage 3.3V DC
Power Rating 8W
Output Current 2A
Connection Pins
Dim (L x W x H) 31.8 x 20.3 x 10.2 mm
Efficiency (max.) 80%
Height 10.2mm
Input Voltage Range 36V DC
Insulation Voltage 1500V DC
Length 31.8mm
Max. output current 2A
Maximum Operating Temperature +90°C
Minimum Input Volage 9V DC
Number of Outputs 1
Operating temperature (min.) -40°C
Power 8W
PSU features DC-to-DC converter
Type DC/DC converter (module)
Weight 18.4g
Width 20.3mm

Reviews

Be the first to submit a review

Trustpilot