Mean Well RSD-30H-5 RSD DC/DC converter 5 V 30 W 4000VDC isolation

MPN
RSD-30H-5
Brand
Mean Well
EAN-13
4021087057547
Order Code
05-1526
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £32.23
5+ £30.78
10+ £29.69
25+ £28.71
50+ £27.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 30/09/2026

Mean Well's RSD-30H-5 is a DC/DC converter that provides 5 V DC output at 30 W. It features screw terminals and is designed for printed circuit board mounting with solder lugs. Typical applications include power management in industrial and electronic equipment.
Output Voltage 5V DC
Power Rating 30W
Output Current 6A
Connection Screw terminal
Dim (L x W x H) 113 x 60 x 25 mm
Height 25mm
Input Voltage Range 160V DC
Length 113mm
Maximum Operating Temperature +55°C
Minimum Input Volage 40V DC
Misc Attribute 2 open
Operating temperature (min.) -40°C
Power 30W
PSU features DC-to-DC converter
Type DC/DC converter
Weight 250g
Width 60mm

Reviews

Be the first to submit a review

Trustpilot