Mean Well RSD-300F-48 RSD series dc/dc converter 302.4W 4000VDC isolated

MPN
RSD-300F-48
Brand
Mean Well
EAN-13
4021087057646
Order Code
05-1517
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £138.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Mean Well RSD-300F-48 is a 302.4 W DC/DC converter with screw terminal connections. It efficiently converts direct current voltage levels and is commonly used in industrial applications. Suitable for use in systems requiring stable and reliable DC power conversion.
Output Voltage 48V DC
Power Rating 300 W
Output Current 6.3A
Connection Screw terminal
Dim (L x W x H) 216 x 96.5 x 40 mm
Height 40mm
Input Voltage Range 93.6V DC
Length 216mm
Maximum Operating Temperature +55°C
Minimum Input Volage 50.4V DC
Operating temperature (min.) -40°C
Power 302.4W
PSU features DC-to-DC converter
Type DC/DC converter
Weight 1190g
Width 96.5mm

Reviews

Be the first to submit a review

Trustpilot