Mean Well RSD-300F-12 RSD series DC/DC converter 300W 2:1 voltage range

MPN
RSD-300F-12
Brand
Mean Well
EAN-13
4021087057684
Order Code
05-1515
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £117.28
5+ £113.77
10+ £113.13
25+ £112.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 10/11/2026

The Mean Well RSD-300F-12 is a DC/DC converter with a 300 W power rating, designed to convert direct current efficiently. It features screw terminals for easy installation and is ideal for use in industrial applications where reliable power conversion is essential. This converter supports operational stability in systems requiring precise voltage regulation and protection.
Output Voltage 12V DC
Power Rating 300 W
Output Current 25A
Connection Screw terminal
Dim (L x W x H) 216 x 96.5 x 40 mm
Height 40mm
Input Voltage Range 93.6V DC
Length 216mm
Maximum Operating Temperature +55°C
Minimum Input Volage 50.4V DC
Operating temperature (min.) -40°C
Power 300W
PSU features DC-to-DC converter
Type DC/DC converter
Weight 1190g
Width 96.5mm

Reviews

Be the first to submit a review

Trustpilot