Mean Well RSD-300C-24 DC/DC converter 300W 1 output LED indicator

MPN
RSD-300C-24
Brand
Mean Well
EAN-13
4021087003100
Order Code
05-1509
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £123.63
5+ £119.92
10+ £116.20
25+ £112.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 10/11/2026

The Mean Well RSD-300C-24 is a 300-watt DC/DC converter with a single output. It features screw terminals for easy installation and has robust electrical specifications for reliable performance. This converter is ideal for industrial automation and telecommunications applications requiring efficient power conversion.
Output Voltage 24V DC
Power Rating 300 W
Output Current 12.5 A
Connection Screw terminal
Dim (L x W x H) 216.00 x 97.00 x 40.00 mm
Height 40.00mm
Input Voltage Range 62.4V DC
Length 216.00mm
Minimum Input Volage 33.6V DC
Misc Attribute 1 Synchronised
Number of Inputs 1
Number of Outputs 1
Power 300W
Type DC/DC converter
Weight 1191.67g
Width 97.00mm

Reviews

Be the first to submit a review

Trustpilot