Mean Well RS-75-12 PSU 72W enclosed universal input overload protection

MPN
RS-75-12
Brand
Mean Well
EAN-13
4021087014472
Order Code
05-1505
Country of Origin
China
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £23.54
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 12/11/2026

The Mean Well RS-75-12 is a PCB mount switch-mode power supply unit with a power rating of 72 watts and a voltage output of 12 volts. This PSU features solder lugs and screw terminals for secure connections, making it ideal for industrial or commercial applications where reliable power distribution is essential. It is commonly used in various electronics projects and installations requiring efficient energy conversion and robust build quality.
Output Voltage [DC] 12V
Output Current 6 A
Power Rating 72W
Number of Outputs 1
Input Voltage 264V AC
Connection Screw terminal
Dimensions (L x W x H) 129 x 98 x 38 mm
Height 38mm
Length 129mm
Minimum Input Volage 90V AC
Misc Attribute 1 Synchronised
Misc Attribute 3 closed
Number of Inputs 1
Output Voltage 12 V DC
Type SMPSU
Weight 466.67g
Width 98mm

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot