Mean Well RPT-65G SMPSU 24V 2.9A 66W Compact Power Supply

Image Representative of Range

Mean Well RPT-65G SMPSU 24V 2.9A 66W Compact Power Supply

MPN
RPT-65G
Brand
Mean Well
EAN-13
4021087042239
Order Code
05-1478
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £17.08
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 05/10/2026

The Mean Well RPT-65G is a printed circuit board power supply unit with a DC output of 24 V and a current of 2.9 A, providing 66 W power. It features solder lugs for secure mounting and reliable electrical connections. This SMPSU is ideal for powering electronic projects and devices requiring stable voltage.
Type SMPSU
Nominal value output current 1 0.7A
Number of Outputs 3
Power Rating 66W
1st secondary output voltage 24V
2nd secondary output voltage 24V
3rd secondary output voltage 24V
Depth 127mm
Dimensions (L x W x H) 127 x 76 x 29mm
Height 29mm
Max. output current 1 2.9A
Maximum Temperature +70°C
Min. temperature -20°C
Misc Attribute 2 Pulsed
Misc Attribute 3 open
MTBF 2881000h
Nominal value output voltage 1 [DC] -12V
Nominal value output voltage 2 24V
Nominal value output voltage 3 24V
Output voltage stabilized 24V
PFC No
PSU features Adjustable voltage output
Rated supply voltage AC 50 Hz 24V
Rated supply voltage AC 60 Hz 24V
Rated supply voltage DC 24V
Type of electric connection Pin strip for nylon crimp connectors
Voltage type (supply voltage) 24V
Weight 240g
Width 76mm

Reviews

Be the first to submit a review

Trustpilot