Mean Well RPT-60B SMPSU; 5V DC 4.4A 50W 1 pc compact power supply

MPN
RPT-60B
Brand
Mean Well
EAN-13
4021087048484
Order Code
05-1477
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £15.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

The Mean Well RPT-60B is a 50 W SMPSU providing a DC output of 5 V at 4.4 A. It is a PCB mount power supply unit, ideal for printed circuit board equipping with solder lugs for easy installation. Suitable for various applications, it is commonly used in industrial and consumer electronics where reliable power supply is needed.
Type SMPSU
Nominal value output current 1 0.1A
Number of Outputs 3
Power Rating 50W
Depth 101.6mm
Height 29mm
Max. output current 1 4.4A
Max. output current 2 2.2A
Max. output current 3 0.55A
Max. temperature +65°C
Maximum Temperature +65°C
Min. temperature -20°C
Minimum Operating Temperature -20°C
Misc Attribute 2 Pulsed
Misc Attribute 3 open
MTBF 677800h
No. of Inputs 1
No. of outputs 3
Nominal value output voltage 1 [DC] -12V
Number of Inputs 1
Output current (max.) - rounded 4.4A
Output current (min.) 0.5A
Output current 2 (min.) 0.1A
Output current 3 (min.) 0.1A
Output Voltage (max.) [DC] 5V
Output voltage (min.) [DC] 5V
Output Voltage 2 (max.) [DC] 12V
Output Voltage 2 (min.) [DC] 12V
Output Voltage 3 (max.) [DC] -12V
Output Voltage 3 (min.) [DC] -12V
PFC No
Power 50W
Product Type SMPSU
Type of electric connection Pin strip for nylon crimp connectors
Weight 150g
Width 50.8mm

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot