Mean Well RPT-60A SMPSU 5V DC 4.4A 46.5W 1 pc(s) Compact and efficient

MPN
RPT-60A
Brand
Mean Well
EAN-13
4021087048491
Order Code
05-1476
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £23.96
5+ £23.38
10+ £22.78
25+ £22.20
50+ £20.38
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 05/10/2026

The Mean Well RPT-60A is a printed circuit board power supply unit with a 5 V DC output and a 4.4 A current capacity, delivering up to 46.5 W of power. This SMPSU with solder lugs is designed for easy integration on circuit boards, making it ideal for various electronic and industrial applications. Its reliable performance and compact PCB mount design make it a versatile choice for powering embedded systems and other digital devices.
Type SMPSU
Nominal value output current 1 0.1A
Number of Outputs 3
Power Rating 46.5W
Depth 101.6mm
Dimensions (L x W x H) 101.6 x 50.8 x 29mm
Height 29mm
Max. output current 1 4.4A
Maximum Temperature +65°C
Min. temperature -20°C
Misc Attribute 2 Pulsed
Misc Attribute 3 open
MTBF 677800h
Nominal value output voltage 1 [DC] -5V
Number of Inputs 1
PFC No
Type of electric connection Pin strip for nylon crimp connectors
Weight 150g
Width 50.8mm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot