Mean Well RPS-65-24 RPS-65 SMPSU 24V 2.98A 65W Medical-grade Power Supply

MPN
RPS-65-24
Brand
Mean Well
EAN-13
4021087033756
Order Code
05-1475
Country of Origin
China
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £22.16
5+ £21.60
10+ £21.07
25+ £19.94
50+ £18.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 06/08/2026

Manufactured by Mean Well, the RPS-65-24 is a 24 V DC switch mode power supply unit with a current rating of 2.98 A and a power output of 65 W. This printed circuit board PSU is equipped with solder lugs, making it suitable for PCB mounting applications. Typical uses include supplying power to industrial equipment or electronic projects requiring a stable power source.
Type SMPSU
Output Voltage 24V DC
Output Current 2.98A
Number of Outputs 1
Power Rating 65W
Connection Pin strip for nylon crimp connectors
Dim (L x W x H) 76.2 x 50.8 x 24 mm
Height 24mm
Length 76.2mm
Max. output current 2.98A
Maximum Input Volage 264V AC
Maximum Temperature +70°C
Min. temperature -30°C
Minimum Input Volage 80V AC
Misc Attribute 2 Pulsed
Misc Attribute 3 open
MTBF 959100h
Number of Inputs 1
PFC No
PSU features Adjustable voltage output
Weight 110g
Width 50.8mm

Reviews

Be the first to submit a review

Trustpilot