Mean Well Open & DIN Power Supply Units SMPSU 608263

Mean Well Brand: Mean Well
The Mean Well RPS-65 series comprises medical-certified, switch-mode power supply units designed for various voltage and current outputs, suitable for medical applications.
Description Image Product Buy Pricing (Ex VAT) Nominal value output current 1 Max. output current 1 Nominal value output voltage 1 [DC] Type Number of Outputs Power Rating Depth Dimensions (L x W x H) Height Maximum input voltage [AC] Maximum Temperature Min. temperature Minimum Input Voltage [AC] Misc Attribute 2 Misc Attribute 3 MTBF Number of Inputs PFC PSU features Type of electric connection
Mean Well RPS-65-12 RPS-65 series SMPSU 12V DC 5.96A 65W medical-certified
Mean Well RPS-65-12 RPS-65 series SMPSU 12V DC 5.96A 65W medical-certified
Standard range
Order code: 05-1474
MPN: RPS-65-12

Available to back orderBack-order availability date - 28/10/2026
1+ £15.48
Price per unit Ex VAT
5.96A 5.96A 12V SMPSU 1 65W 76.2mm 76.2 x 50.8 x 24mm 24mm 264V +70°C -30°C 80V Pulsed open 959100h 1 No Adjustable voltage output Pin strip for nylon crimp connectors
Mean Well RPS-65-24 RPS-65 SMPSU 24V 2.98A 65W Medical-grade Power Supply
Mean Well RPS-65-24 RPS-65 SMPSU 24V 2.98A 65W Medical-grade Power Supply
Standard range
Order code: 05-1475
MPN: RPS-65-24

Available to back orderBack-order availability date - 28/10/2026
1+ £22.16
5+ £21.60
10+ £21.07
25+ £19.94
50+ £18.87
Price per unit Ex VAT
2.98A 2.98A 24V SMPSU 1 65W 76.2mm 76.2 x 50.8 x 24mm 24mm 264V +70°C -30°C 80V Pulsed open 959100h 1 No Adjustable voltage output Pin strip for nylon crimp connectors

Trustpilot