Mean Well RPS-400 SMPSU 400W 24V 16.7A medical-grade low leakage

MPN
RPS-400-24-TF
Brand
Mean Well
EAN-13
4021087033978
Order Code
05-1467
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £86.88
5+ £83.84
10+ £81.25
25+ £79.06
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 28/10/2026

The Mean Well RPS-400-24-TF is a switch mode power supply unit with a voltage rating of 24 V and a current rating of 16.7 A, providing a total power output of 400.8 W. It is designed for PCB mounting with solder lugs, making it suitable for applications requiring efficient and reliable power delivery on circuit boards. With its compact design, it's typically used in industrial, medical, and instrumentation equipment.
Output Voltage [DC] 24V
Output Current 16.7A
Number of Outputs 1
Input Voltage 180-264VAC
Connection Pin strip for nylon crimp connectors
Dimensions (L x W x H) 130 x 86.6 x 66.5 mm
Height 66.5mm
Length 130mm
Maximum Temperature +70°C
Min. temperature -30°C
Misc Attribute 2 Pulsed
Misc Attribute 3 closed
MTBF 194100h
Output Voltage 24V DC
PFC Yes
Type SMPSU
Weight 580g
Width 86.6mm

Reviews

Be the first to submit a review

Trustpilot