Mean Well RPS-30-12 SMPSU 12V 2.5A 30W Single Output Power Supply

MPN
RPS-30-12
Brand
Mean Well
EAN-13
4021087034159
Order Code
05-1460
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £14.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 01/09/2026

The Mean Well RPS-30-12 is a switch mode power supply unit (SMPSU) designed for mounting on printed circuit boards. It provides a 12 V DC output with a current rating of 2.5 A for a total power of 30 W, and includes solder lugs for secure connections. Typical applications include use in industrial equipment and electronic devices requiring efficient power conversion.
Type SMPSU
Output Voltage 12V DC
Output Current 0A
Number of Outputs 1
Power Rating 30W
Connection Pin strip for nylon crimp connectors
Dim (L x W x H) 76.2 x 50.8 x 24 mm
Height 24mm
Length 76.2mm
Max. output current 2.5A
Maximum Input Volage 264V AC
Maximum Temperature +70°C
Min. temperature -30°C
Minimum Input Volage 80V AC
Misc Attribute 2 Pulsed
Misc Attribute 3 open
MTBF 628700h
Number of Inputs 1
PFC No
PSU features Adjustable voltage output
Weight 90g
Width 50.8mm

Reviews

Be the first to submit a review

Trustpilot