Mean Well RPS-200-24 SMPSU 24V 8.4A 201.6W medical power supply

MPN
RPS-200-24
Brand
Mean Well
EAN-13
4021087034210
Order Code
05-1455
Country of Origin
China
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £43.03
5+ £41.73
10+ £40.46
25+ £39.16
50+ £37.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 174 in stock

The Mean Well RPS-200-24 is a switch mode power supply unit with a 24 V DC output and an 8.4 A current rating, delivering up to 201.6 W. It is designed for PCB mounting with solder lugs, making it suitable for various electronic and industrial applications requiring stable power. Ideal for printed circuit board power supply applications, it provides reliable performance for machinery and electronic devices.
Type SMPSU
Output Voltage 24V DC
Output Current 8.4A
Number of Outputs 1
Power Rating 200W
Connection Pin strip for nylon crimp connectors
Dim (L x W x H) 101.6 x 50.8 x 29 mm
Height 29mm
Length 101.6mm
Max. output current 8.4A
Maximum Temperature +70°C
Min. temperature -30°C
Misc Attribute 2 Pulsed
Misc Attribute 3 open
MTBF 500200h
Number of Inputs 1
PFC No
Weight 190g
Width 50.8mm

Reviews

Be the first to submit a review

Trustpilot