Mean Well RPS-200-24-C SMPSU 200W medical grade low leakage current

MPN
RPS-200-24-C
Brand
Mean Well
EAN-13
4021087034203
Order Code
05-1456
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £50.07
5+ £48.57
10+ £47.07
25+ £45.57
50+ £44.07
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 27 in stock

The Mean Well RPS-200-24-C is a printed circuit board power supply unit delivering 201.6 W at 24 V and 8.4 A. Designed for efficiency, this SMPSU includes solder lugs for secure mounting and is suitable for various electronic applications, including those requiring pin strip connections. Typical uses include powering industrial equipment and sensitive electronic devices where consistent, reliable performance is essential.
Output Voltage [DC] 24V
Output Current 8.4A
Number of Outputs 1
Input Voltage 180-264VAC
Connection Pin strip for nylon crimp connectors
Dimensions (L x W x H) 103.4 x 62 x 40 mm
Height 40mm
Length 103.4mm
Maximum Temperature +70°C
Min. temperature -30°C
Misc Attribute 2 Pulsed
Misc Attribute 3 closed
MTBF 500200h
Output Voltage 24V DC
PFC No
Type SMPSU
Weight 300g
Width 62mm

Reviews

Be the first to submit a review

Trustpilot