Mean Well RPS-200-12-C SMPSU 200.4W medical approved low leakage

MPN
RPS-200-12-C
Brand
Mean Well
EAN-13
4021087034241
Order Code
05-1454
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £57.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 28/10/2026

Mean Well's RPS-200-12-C SMPSU is a printed circuit board power supply unit rated at 12 V and 16.7 A, delivering up to 200.4 W. It features a pin strip for nylon crimp connectors and is suitable for PCB mounting with solder lugs. This power supply unit is typically used in industrial and electronic applications requiring reliable and efficient power conversion.
Output Voltage [DC] 12V
Output Current 16.7A
Number of Outputs 1
Input Voltage 180-264VAC
Connection Pin strip for nylon crimp connectors
Dimensions (L x W x H) 103.4 x 62 x 40 mm
Height 40mm
Length 103.4mm
Maximum Temperature +70°C
Min. temperature -30°C
Misc Attribute 2 Pulsed
Misc Attribute 3 closed
MTBF 500200h
Output Voltage 12V DC
PFC No
Type SMPSU
Weight 300g
Width 62mm

Reviews

Be the first to submit a review

Trustpilot