Mean Well RPS-120S-24 SMPSU 24V DC 5A 120W reliable power supply

MPN
RPS-120S-24
Brand
Mean Well
EAN-13
4021087052191
Order Code
05-1452
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £29.66
5+ £28.79
10+ £27.88
25+ £26.99
50+ £26.11
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 05/10/2026

The Mean Well RPS-120S-24 is a 120 W switch-mode power supply unit (SMPSU) designed for printed circuit board mounting, offering a 24 V DC output with a 5 A current rating. It features solder lugs for secure connections and is ideal for industrial equipment, telecommunications, and automation systems. The unit is compact and efficient, making it suitable for space-constrained applications.
Type SMPSU
Nominal value output current 1 5A
Number of Outputs 1
Power Rating 120W
Depth 76.2mm
Dimensions (L x W x H) 76.2 x 50.8 x 28mm
Height 28mm
Max. output current 1 5A
Maximum Temperature +85°C
Min. temperature -30°C
Misc Attribute 2 Pulsed
Misc Attribute 3 open
MTBF 468000h
Nominal value output voltage 1 [DC] 24V
Number of Inputs 1
PFC Yes
Type of electric connection Pin strip for nylon crimp connectors
Weight 130g
Width 50.8mm

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot