Mean Well RPS-120S-15 SMPSU 15V DC 7.6A 114W efficient power supply

MPN
RPS-120S-15
Brand
Mean Well
EAN-13
4021087052207
Order Code
05-1451
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £26.36 £26.11
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 05/10/2026

The Mean Well RPS-120S-15 is a 15 V DC, 7.6 A, 114 W switch-mode power supply unit designed for PCB mounting. It features solder lugs for secure connections and can be used in various electronic circuits requiring reliable power delivery. Typical applications include industrial equipment, medical devices, and communication systems.
Type SMPSU
Nominal value output current 1 7.6A
Number of Outputs 1
Power Rating 114W
Depth 76.2mm
Dimensions (L x W x H) 76.2 x 50.8 x 28mm
Height 28mm
Max. output current 1 7.6A
Maximum Temperature +85°C
Min. temperature -30°C
Misc Attribute 2 Pulsed
Misc Attribute 3 open
MTBF 468000h
Nominal value output voltage 1 [DC] 15V
Number of Inputs 1
PFC Yes
Type of electric connection Pin strip for nylon crimp connectors
Weight 130g
Width 50.8mm

Reviews

Be the first to submit a review

Trustpilot