Mean Well RPS-120-12-C SMPSU 1V 10A 120W 1pc

MPN
RPS-120-12-C
Brand
Mean Well
EAN-13
4021087034340
Order Code
05-1447
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £22.73
5+ £22.05
10+ £21.80
25+ £21.63
50+ £21.40
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 28/10/2026

The Mean Well RPS-120-12-C is a switch mode power supply unit designed for use on printed circuit boards. It delivers a voltage of 12 V with a current rating of 10 A and a power capacity of 120 W. Typical applications include circuit board power supplies for industrial and consumer electronics where reliable power conversion is needed.
Output Voltage [DC] 12V
Output Current 10A
Power Rating 120W
Number of Outputs 1
Input Voltage 180-264VAC
Connection Pin strip for nylon crimp connectors
Dimensions (L x W x H) 103.4 x 62 x 40 mm
Height 40mm
Length 103.4mm
Maximum Temperature +70°C
Min. temperature -30°C
Misc Attribute 2 Pulsed
Misc Attribute 3 closed
MTBF 653500h
Output Voltage 12V DC
PFC No
Type SMPSU
Weight 240g
Width 62mm

Reviews

Be the first to submit a review

Trustpilot