Mean Well RPD-60B SMPSU 5V DC 3.85A 53.5W Compact Power Supply

MPN
RPD-60B
Brand
Mean Well
EAN-13
4021087048521
Order Code
05-1443
Country of Origin
China
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £33.87
5+ £33.05
10+ £32.17
25+ £31.30
50+ £28.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 06/08/2026

The Mean Well RPD-60B is a printed circuit board power supply unit designed for efficient energy conversion. It provides a 5 V DC output with a current rating of 3.85 A and a total power output of 53.5 W. This SMPSU is suitable for various applications requiring reliable DC power on a circuit board, and includes solder lugs for secure installation.
Type SMPSU
Output Voltage 24V DC
Output Current 0.1A
Number of Outputs 2
Power Rating 53.5W
Connection Pin strip for nylon crimp connectors
Dim (L x W x H) 101.6 x 50.8 x 29 mm
Height 29mm
Length 101.6mm
Max. output current 3.85A
Maximum Temperature +65°C
Min. temperature -20°C
Misc Attribute 2 Pulsed
Misc Attribute 3 open
MTBF 677800h
Number of Inputs 1
PFC No
Weight 150g
Width 50.8mm

Reviews

Be the first to submit a review

Trustpilot